text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-17BFFM-SL8D01

M12 OVERMOLDING 17P F CONNECTOR F PIN NON-SHIELDED PVC L -1M

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A-17BFFM-SL8D01 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 1m
Color: Black
No of Positions: 17
Current Rating: 1.5A
Voltage Rating: 30V
Operating Temp Range: -20°C to +80°C
Contact Resistance: 10mΩ
Wire Gauge: AWG 26
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,534.00
USD
Quantity
Unit Price
1
$16.11
4
$15.91
15
$15.72
40
$15.57
100+
$15.34
Product Variant Information section