text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A04FR-12AFR-SD001

M12 A CODE DOUBLE ENDED CABLE 4P F CONNECTOR TO F CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A04FR-12AFR-SD001 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 1m
Shielding: No
Color: Black
No of Positions: 4
Current Rating: 4A
Voltage Rating: 250V
Operating Temp Range: -25°C to +85°C
Contact Resistance: 10mΩ
Wire Gauge: AWG 22
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$757.00
USD
Quantity
Unit Price
3
$7.77
10
$7.69
30
$7.62
75
$7.57
200+
$7.46
Product Variant Information section