text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A08FL-12AFL-SBA05

Circular Cable Assembly Unshielded 1.64 (500.00mm)

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Amphenol LTW M12A08FL-12AFL-SBA05 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 500mm
Shielding: Yes
Color: Black
No of Positions: 8
Current Rating: 2A
Voltage Rating: 30V
Operating Temp Range: -20°C to +80°C
Wire Gauge: AWG 24
IP Rating: IP68
Mounting Method: Cable Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,253.00
USD
Quantity
Unit Price
100+
$12.53
Product Variant Information section