text.skipToContent text.skipToNavigation

Manufacturer Part #

M12D-04BMMM-PL8D02

PUSH-PULL OVERMOLDING CABLE NON-SHIELDED 4P M CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12D-04BMMM-PL8D02 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 2m
Shielding: No
Color: Black
No of Positions: 4
Current Rating: 4A
Voltage Rating: 250V
Operating Temp Range: -20°C to +80°C
Insulation Resistance: 100MΩ
Contact Resistance: 10mΩ
Wire Gauge: AWG 22
Dielectric Withstanding Voltage: 2500V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.08
USD
Quantity
Unit Price
4
$6.27
15
$6.20
30
$6.16
100
$6.10
200+
$6.04
Product Variant Information section