text.skipToContent text.skipToNavigation

Manufacturer Part #

UA-20BFMM-SL7A01

USB, A TYPE, 2.0, CABLE W O SR F CONNECTOR M PIN L-1M

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW UA-20BFMM-SL7A01 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 1m
Shielding: Yes
Color: Black
No of Positions: 4
Current Rating: 1.5A
Voltage Rating: 30V
Operating Temp Range: -20°C to +80°C
Insulation Resistance: 1GΩ
Contact Resistance: 50mΩ
Wire Gauge: AWG 28-24
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$622.00
USD
Quantity
Unit Price
4
$6.38
15
$6.31
30
$6.28
100
$6.22
200+
$6.15
Product Variant Information section