text.skipToContent text.skipToNavigation

Manufacturer Part #

10061913-103CLF

164 Position Female PCI Express Card Edge

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Amphenol Communications Solutions 10061913-103CLF - Technical Attributes
Attributes Table
Card Type: PCI Express™
Gender: Female
No of Positions: 164
No of Rows: 2
Termination: Solder
Color: Black
Read Out: Dual
Card Thickness: 1.57 mm
Material: Nylon
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$142.20
USD
Quantity
Unit Price
30
$4.74
60
$4.69
120
$4.64
150
$4.62
450+
$4.53
Product Variant Information section