text.skipToContent text.skipToNavigation

Manufacturer Part #

009115002456206

9115-000 Series 2 Position 10 x 30 mm 5 mm Pitch Capacitor SMT Holder

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009115002456206 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Holder
No of Positions: 2
Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -40°C to +85°C
Voltage Rating: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
250
$0.54
500
$0.535
1,000
$0.525
3,750+
$0.505
Product Variant Information section