text.skipToContent text.skipToNavigation

Manufacturer Part #

09020009902

DIN-Signal Locking Lever Left Accessory

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09020009902 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Latch
Material: Plastic
Features & Applications

The 09020009902 is a Left Locking Lever of SHELL HOUSING C DIN 41612 Connector.

Specifications:

  • Quality-Level: standard
  • Series: DIN 41612
  • Gender: accessories
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$113.00
USD
Quantity
Unit Price
100
$1.13
300
$1.11
1,000
$1.10
1,500+
$1.08
Product Variant Information section