text.skipToContent text.skipToNavigation

Manufacturer Part #

09060008471

Type D E F Female Crimp Contacts

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
HARTING 09060008471 - Technical Attributes
Attributes Table
No of Positions: 1
Mounting Method: Through Hole
Features & Applications

The 09060008471 is a 26-20 AWG Wire Crimp contact for Type D,E,F female DIN41612 Connector .

Specifications:

  • Quality-Level: premium
  • Series: DIN 41612
  • Current: 6 A @ 20°C
  • Gender: female
  • Termination Type: Crimp
  • Wire cross section: 0.14 - 0.56 mm²
Pricing Section
Global Stock:
929
USA:
929
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.25
USD
Quantity
Unit Price
50
$0.445
150
$0.435
400
$0.43
1,000
$0.42
2,500+
$0.405
Product Variant Information section