text.skipToContent text.skipToNavigation

Manufacturer Part #

09140010311

Han-Modular Compact Carrier Hood

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
HARTING 09140010311 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Hood
Material: Zinc Alloy
Contact Plating: Nickel
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
860
Singapore:
860
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$182.10
USD
Quantity
Unit Price
10
$18.21
20
$18.09
30
$18.02
50
$17.93
100+
$17.74
Product Variant Information section