text.skipToContent text.skipToNavigation

Manufacturer Part #

09140060371

Connector Accessories Hinged Frame Straight Han-Modular

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
HARTING 09140060371 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Frame
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.10
USD
Quantity
Unit Price
10
$19.51
20
$19.38
30
$19.31
50
$19.21
100+
$19.00
Product Variant Information section