text.skipToContent text.skipToNavigation

Manufacturer Part #

09140083101

HAN EE Female Insert Module 8-way Crimp Straight Receptacle

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09140083101 - Technical Attributes
Attributes Table
Type: Accessory
Contact Termination: Crimp Terminal
No of Positions: 8
Color: Grey
Material: Polycarbonate
Operating Temp Range: -40°C to +125°C
Voltage Rating: 400V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.84
USD
Quantity
Unit Price
4
$6.96
10
$6.91
40
$6.83
80
$6.79
200+
$6.71
Product Variant Information section