text.skipToContent text.skipToNavigation

Manufacturer Part #

09150006201

Han D AWG 26-14 Silver Plated Female Crimp Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 16
Contact Material: Copper Alloy
Contact Plating: Silver
Mounting Method: Wire Mount
Features & Applications

The 09150006201 is a Part of Han D Series 26-14 AWG Silver Plated female Crimp Contact.

Product Specifications:

  • Termination method: Crimp terminal
  • Wire gauge AWG: 16 AWG
  • Stripping length: 8 mm
  • Rated current: 10 A
  • Surface, contacts: silver
  • Coat thickness: 3 µm Ag
  • Diameter of drilling hole: 1,75 mm
  • Material, contact: copper alloy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$81.50
USD
Quantity
Web Price
1
$0.91
40
$0.815
150
$0.78
400
$0.76
1,500+
$0.73
Product Variant Information section