Manufacturer Part #
09300240307
Han B SIZE 24 B Bulkhead Mounting Housing Base Panel 1 Lever Accessory
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg Mounting Method:Bulkhead | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09300240307 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09300240307 - Technical Attributes
Attributes Table
| Contact Termination: | Screw Terminal |
| Mounting Method: | Bulkhead |
Features & Applications
The 09300240307 is a Part of HAN B Series with size 24B Bulk head Mounting Housing Base Panel 1 Lever. Operating temperature ranges from -40°C to 125°C.
Product Specifications:
- Style : Low construction
- Type of hood/housing: Housings, bulkhead mounting
- Colour, hood/housing: RAL 7037 (grey)
- Locking lever: Han-Easy Lock
- Colour, locking element: RAL 7032 (light grey)
- Degree of protection acc. to DIN EN 60 529: IP 65
- Material, hood/housing: aluminium die-cast
- Locking type: 1 lever on the housing
- Material, locking element: Stainless steel
- Protection class acc. to UL 50: Screw terminal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$27.69
4
$27.30
15
$26.94
25
$26.80
50+
$26.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg
Mounting Method:
Bulkhead