text.skipToContent text.skipToNavigation

Manufacturer Part #

09458002800

T1 Series AWG 28-26 Industrial Crimp Tool

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09458002800 - Technical Attributes
Attributes Table
Type: Tool
Tool Type: Crimper
Wire Gauge: AWG 28-26
Color: Black
Material: Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,355.56
USD
Quantity
Unit Price
1+
$1,355.56
Product Variant Information section