text.skipToContent text.skipToNavigation

Manufacturer Part #

09990000311

HAN D Pneumatic With Locator Crimp Tool

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Date Code: 1735
Product Specification Section
HARTING 09990000311 - Technical Attributes
Attributes Table
Type: Tool
Tool Type: Insertion
Features & Applications

The 09990000311 is a crimping tool  for HAN Pneumatic product series. This offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.

The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.

Key Specfic:

  • Diameter, Inner : 9 mm
  • Diameter, Outer : 12.6 mm
  • Tool Type : Locator Han D

Application:

  • Industrial Purpose
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.36
USD
Quantity
Unit Price
10
$4.36
25
$4.30
50
$4.26
150
$4.19
300+
$4.10