text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640721-0

Universal Mate-N-Lok 6 Position Strain Relief

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-640721-0 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
Color: Natural
Material: Nylon
Operating Temp Range: -20°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,337.00
USD
Quantity
Unit Price
1,400+
$0.955
Product Variant Information section