text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66107-1

MultiMate Type III+ Series 26-24 AWG Wire to Cable Crimp Signal Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1-66107-1 is a Type III+ (Size 16) Contacts. These contacts have a pin diameter of 1.57 mm [.062 in.]. A color dot appears on the loose piece or (loose piece only) contact spring which designates the applicable wire size and matches the color dot above the hand tool crimping section. These requirements apply to hand or automatic machine crimping tools for the insulated grip contacts.

Features:

  • Product Type Features:
    • Insulation Support = Yes
    • Termination Method to Wire/Cable = Crimp
    • Wire/Cable Type = Discrete Wire
    • Grade = Commercial
  • Electrical Characteristics:
    • High Current = No
  • Termination Related Features:
    • Termination End Plating = Gold Flash
    • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Body Related Features:
    • Series = Type III+Wire Range (mm [AWG]) = 0.80-1.40² [18-16]
    • Spring Material = Stainless Steel
    • Used With = G Series Connectors, CPC Connectors, M Series Connectors
  • Contact Related Features:
    • Contact Type = Socket
    • Contact Classification = Signal
    • Contact Plating, Mating Area, Material = Gold (15)
    • Contact Base Material = Brass
    • Contact Size = 16

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$9,200.00
USD
Quantity
Unit Price
20,000+
$0.46
Product Variant Information section