Manufacturer Part #
1-770903-0
MATE-N-LOK 22-18 AWG Wire to Cable Crimp Pin Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4500 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2606 | ||||||||||
Product Specification Section
TE Connectivity 1-770903-0 - Product Specification
TE Connectivity 1-770903-0 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 22-18 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Diameter: | 1mm |
| Mounting Method: | Wire Mount |
Features & Applications
The 1-770903-0 is a MATE-N-LOK 22-18 AWG Wire to Cable Crimp Pin Contact.
Features:
- Product Type = Contact
- Connector Line = Mini-Universal MATE-N-LOK
- Wire Insulation Diameter (mm [in]) = 1.50 – 2.79 [0.059 – 0.110], 3.38 [0.133]
- Voltage (VAC) = 600
- Current Rating (A) = 9.5
- Termination Method = Crimp
- Solder Tail Contact Plating = Bright Tin-Lead over Nickel
- Wire Range (mm [AWG]) = 0.30-0.90² [22-18], (2) 0.30-0.40² [(2) 22]
- Contact Diameter (mm [in]) = 0.99 [0.039]
- Stock Thickness (mm [in]) = 0.20 [0.008]
- Contact Type = Pin
- Contact Termination Type = Crimp
- Contact Base Material = Brass
- Contact Plating, Mating Area, Material = Gold (30)
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
49 Weeks
Quantity
Unit Price
4,500+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Mounting Method:
Wire Mount