text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794607-1

Mate-N-Lok Straight Snap In Crimp Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-794607-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Hardware Type: Latch
Contact Material: Phosphor Bronze
Contact Plating: Gold
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
60000
Multiple Of:
60000
Total
$4,026.00
USD
Quantity
Unit Price
60,000+
$0.0671
Product Variant Information section