text.skipToContent text.skipToNavigation

Manufacturer Part #

1-87195-7

AMPMODU 15 Micro Inches Gold 24-20 AWG Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1-87195-7 is a AMPMODU 15 Micro Inches Gold 24-20 AWG Crimp Socket Contact. It has an Operating temperature ranges b/w -65 °C to 105 °C.

Product Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 1.75 [0.069]
  • Connector Series = Mod IV.v
  • Applied Pressure = Intermediate
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Crimp Area Plating = Tin-Lead over Nickel
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Contact Type = Socket
  • Contact Base Material = Copper-Tin-Phosphor Bronze
  • Packaging Method = Strip

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
62500
Multiple Of:
62500
Total
$30,625.00
USD
Quantity
Unit Price
62,500+
$0.49
Product Variant Information section