text.skipToContent text.skipToNavigation

Manufacturer Part #

1011-239-0605

DEUTSCH BKSHL, 6 Position Black Plug Connector Backshell For DT Series

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
TE Connectivity 1011-239-0605 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 6
Color: Black
Material: Polyamide
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
515
USA:
515
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.35
USD
Quantity
Unit Price
15
$1.69
40
$1.67
125
$1.64
250
$1.63
750+
$1.59
Product Variant Information section