text.skipToContent text.skipToNavigation

Manufacturer Part #

10155447-111LF

Minitek MicroSpaceXS Series 22 AWG Tin Plated Receptacle Crimp Terminal

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Amphenol Communications Solutions 10155447-111LF - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 22
Contact Plating: Matte-Tin
Operating Temp Range: -40°C to +130°C
Voltage Rating: 48V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$942.00
USD
Quantity
Unit Price
15,000+
$0.0628
Product Variant Information section