text.skipToContent text.skipToNavigation

Manufacturer Part #

1072

BATTERY HOLDER FOR CR1220/1225

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1072 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Holder
Color: Black
Material: Phosphor Bronze
Contact Plating: Gold
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,593
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$468.00
USD
Quantity
Unit Price
300+
$1.56
Product Variant Information section