text.skipToContent text.skipToNavigation

Manufacturer Part #

1326113-1

46 Position Wire Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
TE Connectivity 1326113-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
No of Positions: 46
Dimension: 111.8 x 29.6 x 35.1 mm
Pricing Section
Global Stock:
640
USA:
640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
320
Multiple Of:
320
Total
$502.40
USD
Quantity
Unit Price
320
$1.57
640
$1.56
960
$1.55
1,280+
$1.54
Product Variant Information section