text.skipToContent text.skipToNavigation

Manufacturer Part #

144431-1

22-17 AWG Receptacle 2.15 mm Junior-Power-Timer (JPT) Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 144431-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Operating Temp Range: -40°C to +100°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,572.00
USD
Quantity
Unit Price
12,000+
$0.131
Product Variant Information section