text.skipToContent text.skipToNavigation

Manufacturer Part #

1445771-1

Miniature CPC 4 Position (Size 8) Right Angle Strain Relief Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1445771-1 connector system available in wire-to-wire, wire-to-board and wire-to-panel configurations. Two shell sizes: Size 8 (1-4) or Size 11 (5-9) contact positions Utilizes existing Mini-Universal MATE-N-LOK stamped and formed contacts designed for up to 500 mating cycles when plated with gold or up to 50 cycles with tin plating.

Features:

  • Pre-positioned 1/4 turn coupling ring with positive lock and alignment features
  • Unique contact pattern for each position size helps prevent accidental mating with other position sizes
  • Sealed to IP67 (Protected against immersion in water up to 1 meter for 30 minutes) Front or rear jam nut mounting
  • No assembly required
  • Receptacle available in free-hanging or panel mount versions
  • Alternate keys available

Applications:

  • Ideal for Industrial, Instrumentation and Transportation applications where size, contact density and environmental exposure are primary concerns.
  • Nylon housings offer good resistance to a wide range of chemical agents while the IP67 sealing helps prevent ingress of dirt or fluids that could have an adverse effect on the contact interface.

View the complete series of

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,162.00
USD
Quantity
Unit Price
200+
$5.81
Product Variant Information section