text.skipToContent text.skipToNavigation

Manufacturer Part #

1445957-5

Connector Housing RCP 1 Pole Modular Connector ST Bulk Red

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1445957-5 - Technical Attributes
Attributes Table
Contact Termination: Crimp Terminal
No of Positions: 1
Color: Red
Material: Polycarbonate
Features & Applications
The 1445957-5 is a Connector Housing RCP 1 Pole Modular Connector ST Bulk Green. AMP Power Series Connectors provide a durable, quick connect/disconnect means to transmit "power" levels of current and voltage (15-275 A, 600 V AC/DC). This product family is primarily comprised of single-pole and 2-pole (battery) connector housings, crimp snap-in contacts, and accessories.

Housings are offered in various colors. Two-pole housings have different polarization configurations; with the exception of black housings, each color identifies a different keying configuration. In general, only like color housings will mate. Contacts are either cold-headed or stamped and formed, depending upon the connector Series.

Product Features:

  • Series = 15, 30, 45
  • Product Type = Connector
  • Connector Type = Housing
  • UL File Number = E28476
  • Sealed = No
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Size (AWG) = 10 – 20
  • Wire/Cable Size (mm²) = 0.503 – 6.114
  • Number of Positions = 1
  • Mating Retention = With
  • Length (X-Axis) (mm [in]) = 24.60 [0.968]
  • Width (Z-Axis) (mm [in]) = 7.40 [0.291]
  • Profile Height (Y-Axis) (mm [in]) = 7.40 [0.291]
  • Wire Type = Stranded

Applications:

  • AC/DC Power Supplies and Charging Systems, Rechargeable Batteries, Material Handling Equipment (e.g. forklift trucks), Electric Vehicles (e.g., golf carts, sweepers, wheelchairs), Office Furniture/Panels, Amateur Emergency Radios, and Industrial Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
28000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,100.00
USD
Quantity
Unit Price
4,000+
$0.325
Product Variant Information section