text.skipToContent text.skipToNavigation

Manufacturer Part #

160-000-109R000

9 Position Male D-Sub Dust Cover Clear PE Material

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Date Code:
Product Specification Section
NorComp 160-000-109R000 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
No of Positions: 9
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$465.00
USD
Quantity
Unit Price
1,000
$0.465
2,000
$0.46
3,000
$0.455
4,000+
$0.45