text.skipToContent text.skipToNavigation

Manufacturer Part #

1670865-1

DEUTSCH Heavy Duty Sealed Connector Series Cover, 90

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TE Connectivity 1670865-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
Color: Black
Material: Polyamide
Operating Temp Range: -40°C to +120°C
Pricing Section
Global Stock:
993
USA:
993
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
40
$0.575
125
$0.56
300
$0.55
750
$0.54
2,000+
$0.515
Product Variant Information section