text.skipToContent text.skipToNavigation

Manufacturer Part #

169400

Certi-Lok Hand Tool

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The CERTI-LOK Hand Tool Frame Assembly. The tool features a ratchet, ratchet release lever, ratchet adjuster, locator/wire stop , and a terminal stabilizer.The ratchet release lever enables the tool operator to open the partially closed tool handles when necessary. During crimping, the locator correctly positions wire and product (terminal, splice, or contact), while the stabilizer (when used) prevents the product from bending.

The ratchet adjuster is used to control the crimp height of the product’s wire/insulation barrel when a certain amount of wear has taken place on the ratchet mechanism or other internal parts of the tool.

Features:

  • Direct Mating Connectors for PC Boards, 2–8 Positions, up to 6 A Current Carrying Capacity
  • Indirect Mating Connectors, 1–8 Positions, up to 16 A Current Carrying Capacity
  • Variable Keying
  • Double Wire Termination possible
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$485.50
USD
Quantity
Unit Price
1
$485.50
2
$478.42
3
$474.33
4
$471.44
5+
$462.38
Product Variant Information section