Manufacturer Part #
170376-1
AMP EI Series Tin Plated 20-26 AWG Crimp Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 170376-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 170376-1 - Technical Attributes
Attributes Table
| Style: | Insulated |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 26-20 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Current Rating: | 2A |
| Operating Temp Range: | -20°C to +105°C |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15,000
$0.0294
30,000
$0.0289
45,000
$0.0286
60,000+
$0.0283
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Wire Mount