text.skipToContent text.skipToNavigation

Manufacturer Part #

1744041-1

AMP Power 30 Series 12-16 AWG Discrete Wire Crimp Closed Barrel Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1744041-1 - Technical Attributes
Attributes Table
Contact Termination: Crimp Terminal
Wire Gauge: AWG 12-16
Contact Material: Copper
Contact Plating: Silver
Features & Applications

The 1744041-1 is a AMP Power 30 Series 12-16 AWG Discrete Wire Crimp Closed Barrel Contact.

Features:

  • Series = 30
  • Product Type = Contact
  • Barrel Type = Closed Barrel
  • UL File Number = E28476
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • Contact - Rated Current (A) = 30
  • AWG > 0 = No
  • Contact Plating, Mating Area, Material = Silver
  • Contact Plating, Mating Area, Thickness (µm [μin]) = 3.81 [150]
  • Contact Type = Pin/Socket
  • Contact Design = Cold-headed
  • UL Flammability Rating = UL 94V-0
  • Applies To = Wire/Cable
  • Accepts Wire Material = Copper

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,840.00
USD
Quantity
Unit Price
20,000+
$0.142
Product Variant Information section