text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1971777-2

PTL 1 x 2 Locking Plate Natural

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1971777-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Color: Natural
Material: Polybutylene Terephthalate
Operating Temp Range: -55°C to +140°C
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,500
Factory Lead Time:
26 Weeks
Minimum Order:
10500
Multiple Of:
3500
Total
$1,774.50
USD
Quantity
Unit Price
10,500+
$0.169
Product Variant Information section