text.skipToContent text.skipToNavigation

Manufacturer Part #

2-328730-1

Closed End 22-10 AWG Unsealed Insulated Closed Barrel Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 2-328730-1  is a 22-10 AWG Closed End Unsealed Insulated Closed Barrel Splice.

Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Closed End
  • Insulation = Yes
  • Insulation Support = Non-Insulation Support
  • Material = Copper
  • Finish = Tin
  • Wire/Cable Size (CMA) = 3,248 – 13,100
  • Wire Range (mm [AWG]) = 0.30-6.00² [22-10]
  • Opening Diameter [Min.] (mm [in]) = 9.53 [0.375]
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$2,250.00
USD
Quantity
Unit Price
4,500+
$0.50
Product Variant Information section