text.skipToContent text.skipToNavigation

Manufacturer Part #

2-34080-1

Stud Size 6 16-22 AWG Ring and Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 2-34080-1 is a 16-22GA Stud Size 6 red color Nylon insulation support Ring and Spade Tongue Terminal

Product Type Features:

  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.18 [.125] Max.
  • Stud Diameter (mm [in]) = 3.51 [0.138]
  • Stud Size = 6 [M3.5]
  • Shape = SPADE-020
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Nylon
  • Voltage (VAC) = 300
  • Wire/Cable Size (CMA) = 509 – 3,260
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Tongue Material Thickness (mm [in]) = 0.84 [0.033]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$4,275.00
USD
Quantity
Unit Price
15,000+
$0.285
Product Variant Information section