text.skipToContent text.skipToNavigation

Manufacturer Part #

202237-5

MultiMate Connector Type III+ Tin Termination End Plating Pin Solder Tab

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 202237-5 is a Part of Type III+ Series with Tin Terminaton End Plating and Contact Size of 16, Pin Solder Tab Multimate Connector.

Features:

  • Series = Type III+
  • Post Type = Solder Tab
  • Termination Method to Wire/Cable = Solder
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Termination End Plating = Bright Tin
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Solder Tab Plating = Bright Tin
  • Spring Material = Stainless Steel
  • Used With = M Series Connectors, CPC Connectors
  • Contact Type = Socket
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Bright Tin
  • Contact Base Material = Brass
  • Contact Size = 16

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$6,840.00
USD
Quantity
Unit Price
6,000+
$1.14
Product Variant Information section