text.skipToContent text.skipToNavigation

Manufacturer Part #

206966-7

Black Shell Size 13 Straight Standard Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TE Connectivity 206966-7 - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Material: Thermoplastic
Mounting Method: Wire Mount
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

The 206966-7 is a Standard Size Cable Clamp which has been designed to fit CPC series 1 plugs and receptacles with a size 13 shell.

The 206966-7 limits the strain placed on the wire/cable connected to the connectors contacts.

Pricing Section
Global Stock:
3,714
USA:
3,714
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$24.52
USD
Quantity
Unit Price
4
$6.13
15
$6.07
40
$6.02
100
$5.98
250+
$5.90
Product Variant Information section