text.skipToContent text.skipToNavigation

Manufacturer Part #

207241-1

CPC Shell Size 17 Boot Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 207241-1 - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Material: Thermoplastic
Features & Applications

The 207241-1 is a Circular Plastic Connector, Shell size 17 Boot Accessories.

Flexible cable boots, with internal cable grip installed, provide strain relief capabilities for jacketed cable in applications where aesthetic appearance is essential. They can be threaded onto plugs or receptacles.

Features:

  • Accessory Type = Boot
  • Shell Size = 17
  • Boot Material = Thermoplastic 
  • Boot Color = Black
  • Cable Clamp Color = Black

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.60
USD
Quantity
Unit Price
4
$6.40
15
$6.33
30
$6.30
100
$6.24
200+
$6.17
Product Variant Information section