text.skipToContent text.skipToNavigation

Manufacturer Part #

207467-1

HDP-20 Series 9/15 Position Thermoplastic 180°/90° Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
TE Connectivity 207467-1 - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Material: Thermoplastic
Features & Applications

The 207467-1 is a Part of HDP-20 Series 9/15 Position Thermoplastic 180°/90° Exit Angle Cable Clamp Kit.

Features:

  • Product Type = Backshell/Cable Clamp
  • Cable Clamp Type = Box and Lid
  • Shell Size = 1
  • Cable Exit Angle = Straight(180°)/90°
  • Cable Insulation Diameter (mm [in]) = 4.06 [0.160]
  • Cable Clamp Material = Thermoplastic

 

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$22.72
USD
Quantity
Unit Price
4
$5.68
15
$5.63
40
$5.58
100
$5.54
250+
$5.47
Product Variant Information section