text.skipToContent text.skipToNavigation

Manufacturer Part #

211883-5

4 - 40 Thread Stainless Steel Male Screw Retainer

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
TE Connectivity 211883-5 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 211883-5 is a 4-40 Thread Passivated Stainless Steel Male Screw Lock Assembly

Product Type Features:

  • Accessory Type = Male Screw Retainers
  • Thread Size = 4-40
  • Screw Material = Stainless Steel
  • Retainer Clip Material = Stainless Steel
  • Retainer Clip Plating = Passivated
  • Screw Finish = Passivated
Pricing Section
Global Stock:
1,096
USA:
957
Germany (Online Only):
139
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.26
USD
Quantity
Web Price
1
$10.26
5
$10.12
20
$10.01
50
$9.93
125+
$9.78
Product Variant Information section