text.skipToContent text.skipToNavigation

Manufacturer Part #

2213466-1

Black Glass Filled PBT Panel Mount Nector HEX Screw Nut

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2213466-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Panel Nut
No of Positions: 3
Color: Black
Material: Polybutylene Terephthalate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,000.00
USD
Quantity
Unit Price
20,000+
$0.25
Product Variant Information section