Manufacturer Part #
2600
G 250 Black Glossy and Thick Panel Glossy Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 2600 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Color: | Black |
| Material: | Nylon |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000+
$0.0443
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bulk
Mounting Method:
Panel Mount