Manufacturer Part #
2617
Black DP 375 Multiple Locking Steps Heyco® Dome Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20000 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 2617 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Color: | Black |
| Material: | Nylon |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,000
$0.0291
3,000
$0.0283
5,000
$0.0279
10,000
$0.0274
20,000+
$0.0267
Product Variant Information section
Available Packaging
Package Qty:
20000 per Bulk
Mounting Method:
Panel Mount