text.skipToContent text.skipToNavigation

Manufacturer Part #

280756-4

Multiple Circuit Housings with Tabs & Receptacles

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
TE Connectivity 280756-4 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -40°C to +125°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 280756-4 is a 3.80-5.10 mm 12-10 AWG Straight Wire to Cable Crimp Multiple Circuit Housings with Tabs & Receptacles.

This FASTIN-FASTON Connectors are the multiple-connector version of the basic FASTON Terminal Line. Primarily used as harness connectors, they make possible simultaneous and quick attachment of up to eight separate circuits with a maximum of 20 leads

Product Type Features:

  • Product Type = Contact
  • Mating Area Interface Dimensions (mm [in]) = 9.53 x 1.22 [.375 x .048]
  • Insulation Diameter (mm [in]) = 3.80-5.10 [.150-.201]
  • Receptacle Style = Straight
  • Wire/Cable Type = Regular Wire
  • Finish = Tin
  • Material = Phosphor Bronze
  • Insertion Force = Normal
  • Insulation Support = With
  • Crimp Type = F-Crimp
  • FASTON = Yes
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
  • Stock Thickness (mm [in]) = 0.51 [0.020]
  • Contact Type = Receptacle

 

Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
2,000
$0.26
4,000
$0.255
8,000+
$0.25
Product Variant Information section