text.skipToContent text.skipToNavigation

Manufacturer Part #

2AM3

Green 22 mm Push Button Switch Actuator

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Altech Corporation 2AM3 - Technical Attributes
Attributes Table
Type: Accessory
Color: Green
Diameter: 40mm
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
3
$7.80
10
$7.71
20
$7.66
40
$7.61
75+
$7.51
Product Variant Information section