text.skipToContent text.skipToNavigation

Manufacturer Part #

3-745130-9

HDP-20 Series Ø 8.99 mm Cooper Ferrule Crimp Cable Clamp Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 3-745130-9 is a part of HDP20 Series 8.99 mm Crimp Cooper Ferrule. Used for the application of AMPLIMITE HDP-20 and Economy Crimp Snap Subminiature D Commercial Connectors with all-plastic contact retention.

These commercial connectors are available with or without shielding or shielding enclosure kits.

Product Features:

  • Product Type = Accessory
  • Accessory Type = Ferrule
  • Shell Size = 2, 3, 4, 5
  • Product Series = HDP-20
  • Ferrule Type = Crimp
  • Ferrule Diameter (mm [in]) = 8.99 [0.354]
  • Ferrule Shape = Outer
  • Ferrule Material = Copper

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
2,000+
$1.26
Product Variant Information section