text.skipToContent text.skipToNavigation

Manufacturer Part #

7-745129-0

HDP-20 Series Shell Size 1/2/5 Crimp Inner Shape Ferrule Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 7-745129-0 is a cable clamp kit consists of two die-cast metal halves (cable clamps of differing thicknesses) with mating edges, pan head screws, slide latch screws, and a slide latch.

The cable clamps are designed to provide shielding and strain relief for braid- and foil-shielded cables.The cable clamps may be used with cable featuring a split-ring ferrules or crimp ferrules, grommet, or cable without ferrules.

Features:

  • Product Type:
    • Product Type = Accessory
    • Accessory Type = Ferrule
    • Shell Size = 1, 2, 5
    • Product Series = HDP-20
  • Body Related:
    • Ferrule Type = Crimp
    • Ferrule Diameter (mm [in]) = 8.00 [0.315]
    • Wire Diameter (mm [in]) = 4.88 [0.192]
    • Ferrule Shape = Inner
    • Ferrule Material = Brass
    • Ferrule Plating = Tin

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$1,434.00
USD
Quantity
Unit Price
100
$2.47
200
$2.45
300
$2.43
400
$2.42
500+
$2.39
Product Variant Information section