text.skipToContent text.skipToNavigation

Manufacturer Part #

350538-1

Mate N Lok .250" Centerline 600 V 19 - 36 A 20-14 AWG Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TE Connectivity 350538-1 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Wire Gauge: AWG 20-14
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 350538-1 is a part of MATE-N-LOK Series Pre-Tin 20-14 AWG Wire to Cable Crimp Pin Contact

Product Type Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 3.30-5.08 [.130-.200]
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Wire Range (mm [AWG]) = 0.50-2.00² [20-14]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Stock Thickness (mm [in]) = 0.30 [0.012]
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass
  • Sealable = No

 

 

Pricing Section
Global Stock:
237,500
USA:
237,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$102.50
USD
Quantity
Unit Price
2,500
$0.041
7,500
$0.04
10,000
$0.0397
25,000
$0.0388
37,500+
$0.038
Product Variant Information section