text.skipToContent text.skipToNavigation

Manufacturer Part #

350550-6

Universal Mate-N-Lok Select Gold (30) 20-14 AWG Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
TE Connectivity 350550-6 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-14
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Features & Applications

The 350550-6 is a Part of MATE-N-LOK Series 20-14 AWG Pre-Tin Wire to Cable Crimp Connectors

Product Type Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 1.52-3.30 [.060-.130]
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Select Gold [30]
  • Wire Range (mm [AWG]) = 0.50-2.00² [20-14]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Stock Thickness (mm [in]) = 0.30 [0.012]
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Phosphor Bronze
  • Sealable = Yes

 

 

Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$2.40
USD
Quantity
Unit Price
30
$0.60
100
$0.585
250
$0.57
500
$0.565
1,500+
$0.54
Product Variant Information section